Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-271.2-18-30-GM-TRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel4144702
Re-Reel4144758RL
Cut Tape4144758
Product RangeECX-53 Series
Your Part Number
453 In Stock
Need more?
453 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.260 | CNY6.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.260 (CNY7.0738) |
| 10+ | CNY5.450 (CNY6.1585) |
| 50+ | CNY4.940 (CNY5.5822) |
| 200+ | CNY4.750 (CNY5.3675) |
| 500+ | CNY4.300 (CNY4.859) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY4.200 (CNY4.746) |
| 3000+ | CNY3.840 (CNY4.3392) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-271.2-18-30-GM-TRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel4144702
Re-Reel4144758RL
Cut Tape4144758
Product RangeECX-53 Series
Technical Datasheet
Product RangeECX-53 Series
Frequency Nom27.12MHz
Crystal Frequency27.12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-53 Series
Crystal Frequency
27.12MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Frequency Nom
27.12MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
