Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-271.2-10-33B-CKM-TRCopy
Manufacturer Standard Lead Time1 weeks
Order Code
Full Reel3649722
Re-Reel3649597RL
Cut Tape3649597
Product RangeECS-33B Series
Your Part Number
1,016 In Stock
Need more?
1,016 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.140 | CNY3.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY2.600 (CNY2.938) |
| 200+ | CNY2.470 (CNY2.7911) |
| 500+ | CNY2.290 (CNY2.5877) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.160 (CNY2.4408) |
| 3000+ | CNY2.070 (CNY2.3391) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-271.2-10-33B-CKM-TRCopy
Manufacturer Standard Lead Time1 weeks
Order Code
Full Reel3649722
Re-Reel3649597RL
Cut Tape3649597
Product RangeECS-33B Series
Technical Datasheet
Frequency Nom27.12MHz
Product RangeECS-33B Series
Crystal Frequency27.12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
27.12MHz
Crystal Frequency
27.12MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Product Range
ECS-33B Series
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
