Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-271.2-10-30B-CKM-TRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4059303RL
Cut Tape4059303
Product RangeECX-53B Series
Your Part Number
515 In Stock
Need more?
515 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.110 | CNY5.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY4.420 (CNY4.9946) |
| 25+ | CNY4.020 (CNY4.5426) |
| 50+ | CNY3.940 (CNY4.4522) |
| 100+ | CNY3.850 (CNY4.3505) |
| 500+ | CNY3.660 (CNY4.1358) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-271.2-10-30B-CKM-TRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4059303RL
Cut Tape4059303
Product RangeECX-53B Series
Technical Datasheet
Frequency Nom27.12MHz
Product RangeECX-53B Series
Crystal Frequency27.12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
27.12MHz
Crystal Frequency
27.12MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Product Range
ECX-53B Series
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0723
