Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2520SMV-250-FP-TRCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel4144700RL
Cut Tape4144700
Product RangeMultiVolt ECS-2520SMV Series
Your Part Number
179 In Stock
6,000 more incoming. You can reserve stock now
179 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.850 | CNY17.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.850 (CNY20.1705) |
| 10+ | CNY15.470 (CNY17.4811) |
| 25+ | CNY14.200 (CNY16.046) |
| 50+ | CNY13.830 (CNY15.6279) |
| 100+ | CNY13.460 (CNY15.2098) |
| 500+ | CNY11.820 (CNY13.3566) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2520SMV-250-FP-TRCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel4144700RL
Cut Tape4144700
Product RangeMultiVolt ECS-2520SMV Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -10ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.63V
Product RangeMultiVolt ECS-2520SMV Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
MultiVolt ECS-2520SMV Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppm
Supply Voltage Nom
3.63V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
