Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2520MV-250-BN-TR
Order Code
Full Reel3649703
Re-Reel3649575RL
Cut Tape3649575
Product RangeMultiVolt ECS-2520MV Series
Your Part Number
2,904 In Stock
Need more?
2904 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.520 | CNY42.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.520 (CNY9.6276) |
| 50+ | CNY6.700 (CNY7.571) |
| 100+ | CNY6.420 (CNY7.2546) |
| 500+ | CNY5.730 (CNY6.4749) |
| 1500+ | CNY5.540 (CNY6.2602) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY5.450 (CNY6.1585) |
| 9000+ | CNY5.350 (CNY6.0455) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2520MV-250-BN-TR
Order Code
Full Reel3649703
Re-Reel3649575RL
Cut Tape3649575
Product RangeMultiVolt ECS-2520MV Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangeMultiVolt ECS-2520MV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECS-2520MV-250-BN-TR is an ECS-2520MV series SMD MultiVolt crystal oscillator. It is a miniature SMD HCMOS oscillator with MultiVolt capability of 1.6 to 3.6 V. The 2.5 x 2.0 x 0.8 mm ceramic package is ideal for LoRa WAN, low power/portable, industrial and IoT applications.
- Frequency of 25MHz
- Frequency stability of ±50ppm
- Temperature range from -40 to 85°C
- Output load of 15pF
- Standby current of 10µA
- Low jitter
- Compatible with 1.8V, 2.5V or 3.3V power supply
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
MultiVolt ECS-2520MV Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
