Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2520MV-160-CN-TRCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4059346RL
Cut Tape4059346
Product RangeMultiVolt ECS-2520MV Series
Your Part Number
3,315 In Stock
Need more?
3,315 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.840 | CNY8.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 10+ | CNY7.700 (CNY8.701) |
| 25+ | CNY6.950 (CNY7.8535) |
| 50+ | CNY6.810 (CNY7.6953) |
| 100+ | CNY6.670 (CNY7.5371) |
| 500+ | CNY6.050 (CNY6.8365) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2520MV-160-CN-TRCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4059346RL
Cut Tape4059346
Product RangeMultiVolt ECS-2520MV Series
Technical Datasheet
Frequency Nom16MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-2520MV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
16MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
MultiVolt ECS-2520MV Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.6V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047259
