Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2520MV-120-BL-TRCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4059344RL
Cut Tape4059344
Product RangeMultiVolt ECS-2520MV Series
Your Part Number
1,022 In Stock
Need more?
1,022 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.070 | CNY9.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.070 (CNY10.2491) |
| 10+ | CNY7.930 (CNY8.9609) |
| 25+ | CNY7.150 (CNY8.0795) |
| 50+ | CNY7.000 (CNY7.910) |
| 100+ | CNY6.850 (CNY7.7405) |
| 500+ | CNY6.220 (CNY7.0286) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2520MV-120-BL-TRCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4059344RL
Cut Tape4059344
Product RangeMultiVolt ECS-2520MV Series
Technical Datasheet
Frequency Nom12MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-2520MV Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
MultiVolt ECS-2520MV Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.6V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047259
