Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2520MV-080-CN-TRCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel4313432
Re-Reel4059343RL
Cut Tape4059343
Product RangeMultiVolt ECS-2520MV Series
Your Part Number
12,995 In Stock
Need more?
12,995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.830 | CNY44.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.830 (CNY9.9779) |
| 50+ | CNY6.980 (CNY7.8874) |
| 100+ | CNY6.630 (CNY7.4919) |
| 500+ | CNY5.880 (CNY6.6444) |
| 1500+ | CNY5.660 (CNY6.3958) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY5.260 (CNY5.9438) |
| 9000+ | CNY5.130 (CNY5.7969) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2520MV-080-CN-TRCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel4313432
Re-Reel4059343RL
Cut Tape4059343
Product RangeMultiVolt ECS-2520MV Series
Technical Datasheet
Frequency Nom8MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-2520MV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
8MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
MultiVolt ECS-2520MV Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.6V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004581
