Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2520MV-080-BN-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4059342RL
Cut Tape4059342
Product RangeMultiVolt ECS-2520MV Series
Your Part Number
2,224 In Stock
Need more?
2,224 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.000 | CNY9.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 10+ | CNY7.860 (CNY8.8818) |
| 25+ | CNY7.100 (CNY8.023) |
| 50+ | CNY6.960 (CNY7.8648) |
| 100+ | CNY6.810 (CNY7.6953) |
| 500+ | CNY6.170 (CNY6.9721) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2520MV-080-BN-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4059342RL
Cut Tape4059342
Product RangeMultiVolt ECS-2520MV Series
Technical Datasheet
Frequency Nom8MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-2520MV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
8MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
MultiVolt ECS-2520MV Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.6V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047259
