Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-8-33-JGN-TR3Copy
Order Code
Full Reel4313430
Re-Reel4034481RL
Cut Tape4034481
Product RangeECX-32 Series
Your Part Number
6,141 In Stock
Need more?
6,141 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.980 | CNY14.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY2.340 (CNY2.6442) |
| 100+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY2.040 (CNY2.3052) |
| 1500+ | CNY1.960 (CNY2.2148) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.810 (CNY2.0453) |
| 9000+ | CNY1.750 (CNY1.9775) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-8-33-JGN-TR3Copy
Order Code
Full Reel4313430
Re-Reel4034481RL
Cut Tape4034481
Product RangeECX-32 Series
Technical Datasheet
Product RangeECX-32 Series
Frequency Nom25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-32 Series
Crystal Frequency
25MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
25MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069
