Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-6-33B2-CTP-TRCopy
Manufacturer Standard Lead Time29 weeks
Order Code4645719
Product RangeECS-33B2 Series
Your Part Number
915 In Stock
Need more?
915 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY2.770 (CNY3.1301) |
| 25+ | CNY2.510 (CNY2.8363) |
| 50+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY2.420 (CNY2.7346) |
| 500+ | CNY2.190 (CNY2.4747) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.21 (CNY3.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-6-33B2-CTP-TRCopy
Manufacturer Standard Lead Time29 weeks
Order Code4645719
Product RangeECS-33B2 Series
Technical Datasheet
Frequency Nom25MHz
Product RangeECS-33B2 Series
Crystal Frequency25MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance6pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Crystal Frequency
25MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
105°C
Product Range
ECS-33B2 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
