Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-18-5PXDN-TRCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4072630RL
Cut Tape4072630
Product RangeCSM-7XDN Series
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.890 | CNY3.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY3.410 (CNY3.8533) |
| 25+ | CNY3.090 (CNY3.4917) |
| 50+ | CNY3.030 (CNY3.4239) |
| 100+ | CNY2.970 (CNY3.3561) |
| 500+ | CNY2.810 (CNY3.1753) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-18-5PXDN-TRCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4072630RL
Cut Tape4072630
Product RangeCSM-7XDN Series
Technical Datasheet
Product RangeCSM-7XDN Series
Frequency Nom25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -100ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 13.2mm x 4.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CSM-7XDN Series
Crystal Frequency
25MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 13.2mm x 4.8mm
Operating Temperature Max
85°C
Frequency Nom
25MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
