Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-18-20BM-JEN-TRCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4059387RL
Cut Tape4059387
Product RangeCSM-8M Series
Your Part Number
806 In Stock
Need more?
806 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.280 | CNY9.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.280 (CNY10.4864) |
| 10+ | CNY8.120 (CNY9.1756) |
| 25+ | CNY7.320 (CNY8.2716) |
| 50+ | CNY7.170 (CNY8.1021) |
| 100+ | CNY7.020 (CNY7.9326) |
| 500+ | CNY6.350 (CNY7.1755) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-18-20BM-JEN-TRCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4059387RL
Cut Tape4059387
Product RangeCSM-8M Series
Technical Datasheet
Frequency Nom25MHz
Product RangeCSM-8M Series
Crystal Frequency25MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 7mm x 5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Crystal Frequency
25MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 7mm x 5mm
Operating Temperature Max
85°C
Product Range
CSM-8M Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156
