Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-12-33Q-JES-TR
Order Code
Full Reel3649701
Re-Reel3649574RL
Cut Tape3649574
Product RangeECX-33Q Series
Your Part Number
3,471 In Stock
Need more?
3471 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.910 | CNY29.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.910 (CNY6.6783) |
| 50+ | CNY4.650 (CNY5.2545) |
| 100+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY3.900 (CNY4.407) |
| 1500+ | CNY3.790 (CNY4.2827) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.550 (CNY4.0115) |
| 9000+ | CNY3.480 (CNY3.9324) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-12-33Q-JES-TR
Order Code
Full Reel3649701
Re-Reel3649574RL
Cut Tape3649574
Product RangeECX-33Q Series
Technical Datasheet
Product RangeECX-33Q Series
Frequency Nom25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-33Q Series
Crystal Frequency
25MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
125°C
Frequency Nom
25MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
