Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-12-33-AGN-TR
Order Code
Full Reel3649693
Re-Reel3649565RL
Cut Tape3649565
Product RangeECX-32 Series
Your Part Number
1,104 In Stock
1104 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.750 | CNY3.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.750 (CNY4.2375) |
| 10+ | CNY3.220 (CNY3.6386) |
| 50+ | CNY2.890 (CNY3.2657) |
| 200+ | CNY2.740 (CNY3.0962) |
| 500+ | CNY2.540 (CNY2.8702) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.080 (CNY2.3504) |
| 3000+ | CNY2.040 (CNY2.3052) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-12-33-AGN-TR
Order Code
Full Reel3649693
Re-Reel3649565RL
Cut Tape3649565
Product RangeECX-32 Series
Technical Datasheet
Product RangeECX-32 Series
Frequency Nom25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -25ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-32 Series
Crystal Frequency
25MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
25MHz
Frequency Tolerance + / -
25ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
