Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-10-36Q-ES-TRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4059218RL
Cut Tape4059218
Product RangeECX-2236Q Series
Your Part Number
780 In Stock
Need more?
780 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.660 | CNY4.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY4.060 (CNY4.5878) |
| 25+ | CNY3.690 (CNY4.1697) |
| 50+ | CNY3.610 (CNY4.0793) |
| 100+ | CNY3.530 (CNY3.9889) |
| 500+ | CNY3.210 (CNY3.6273) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-10-36Q-ES-TRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4059218RL
Cut Tape4059218
Product RangeECX-2236Q Series
Technical Datasheet
Product RangeECX-2236Q Series
Frequency Nom25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECS-250-10-36Q-ES-TR is an ECX-2236Q series SMD crystal. It is a miniature SMD crystal with a 2.5 x 2.0mm footprint.
- Frequency is 25MHz
- Frequency tolerance is ±30ppm at +25°C
- Load capacitance of 10pF
- Frequency stability is ±50ppm
- Operating temperature range from -40 to +125°C
- Low profile SMD crystal
- AEC-Q200 qualified
Technical Specifications
Product Range
ECX-2236Q Series
Crystal Frequency
25MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
125°C
Frequency Nom
25MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034647
