Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-240-9-33B-CWN-TRCopy
Order Code
Re-Reel4059199RL
Cut Tape4059199
Product RangeECS-33B Series
Your Part Number
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.290 | CNY3.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.900 (CNY3.277) |
| 25+ | CNY2.630 (CNY2.9719) |
| 50+ | CNY2.580 (CNY2.9154) |
| 100+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY2.280 (CNY2.5764) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-240-9-33B-CWN-TRCopy
Order Code
Re-Reel4059199RL
Cut Tape4059199
Product RangeECS-33B Series
Technical Datasheet
Product RangeECS-33B Series
Frequency Nom24MHz
Crystal Frequency24MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -15ppm
Load Capacitance9pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECS-240-9-33B-CWN-TR is a miniature ECS-33B series SMD crystal. It offers low aging of ±1ppm first year. The industry standard 3.2 x 2.5 x 0.8mm ceramic package is ideal for today’s wireless applications. Typical applications include IOT/wearable, smart home sensors, BTLE, Wi-Fi wireless and low aging applications.
- Frequency is 24MHz
- Load capacitance is 9pF
- ±10ppm stability
- ±15ppm tolerance
- Temperature range from -40 to +85°C
Technical Specifications
Product Range
ECS-33B Series
Crystal Frequency
24MHz
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
24MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
9pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
