Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-240-8-36CKM-TRCopy
Manufacturer Standard Lead Time1 weeks
Order Code
Full Reel3649682
Re-Reel3649554RL
Cut Tape3649554
Product RangeECX-2236 Series
Your Part Number
3,940 In Stock
Need more?
3,940 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.310 | CNY4.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.310 (CNY4.8703) |
| 10+ | CNY4.240 (CNY4.7912) |
| 50+ | CNY4.180 (CNY4.7234) |
| 200+ | CNY4.110 (CNY4.6443) |
| 500+ | CNY4.040 (CNY4.5652) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.960 (CNY4.4748) |
| 3000+ | CNY3.790 (CNY4.2827) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-240-8-36CKM-TRCopy
Manufacturer Standard Lead Time1 weeks
Order Code
Full Reel3649682
Re-Reel3649554RL
Cut Tape3649554
Product RangeECX-2236 Series
Technical Datasheet
Frequency Nom24MHz
Product RangeECX-2236 Series
Crystal Frequency24MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECS-240-8-36CKM-TR is a miniature ECX-2236 series compact SMD crystal. The industry standard 2.5 x 2.0 x 0.55 mm is ideal for Bluetooth, LoRa WAN, and wireless applications.
- Frequency is 24MHz
- Load capacitance is 8pF
- ±10ppm stability
- ±10ppm tolerance
- Temperature range from -20 to +70°C
- Low profile crystal
Technical Specifications
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
70°C
Product Range
ECX-2236 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
