Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-240-8-36-RWN-TR3Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4034470RL
Cut Tape4034470
Product RangeECX-2236 Series
Your Part Number
607 In Stock
12,000 more incoming. You can reserve stock now
607 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.600 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 10+ | CNY2.290 (CNY2.5877) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.810 (CNY2.0453) |
| 1000+ | CNY1.730 (CNY1.9549) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-240-8-36-RWN-TR3Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4034470RL
Cut Tape4034470
Product RangeECX-2236 Series
Technical Datasheet
Product RangeECX-2236 Series
Frequency Nom24MHz
Crystal Frequency24MHz
Frequency Tolerance + / -15ppm
Frequency Stability + / -15ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-2236 Series
Crystal Frequency
24MHz
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
85°C
Frequency Nom
24MHz
Frequency Tolerance + / -
15ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069
