Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2333-240-BN-TRCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4059341RL
Cut Tape4059341
Product RangeECS-2333 Series
Your Part Number
450 In Stock
Need more?
450 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.700 | CNY7.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.700 (CNY8.701) |
| 10+ | CNY6.710 (CNY7.5823) |
| 25+ | CNY6.090 (CNY6.8817) |
| 50+ | CNY5.970 (CNY6.7461) |
| 100+ | CNY5.840 (CNY6.5992) |
| 500+ | CNY5.300 (CNY5.989) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2333-240-BN-TRCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4059341RL
Cut Tape4059341
Product RangeECS-2333 Series
Technical Datasheet
Frequency Nom24MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeECS-2333 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
24MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
ECS-2333 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
