Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2016MVQ-250-CN-TRCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4059395RL
Cut Tape4059395
Product RangeMultiVolt ECS-2016MVQ Series
Your Part Number
635 In Stock
Need more?
635 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.180 | CNY13.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.180 (CNY14.8934) |
| 10+ | CNY11.510 (CNY13.0063) |
| 25+ | CNY10.450 (CNY11.8085) |
| 50+ | CNY10.190 (CNY11.5147) |
| 100+ | CNY9.920 (CNY11.2096) |
| 500+ | CNY9.300 (CNY10.509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2016MVQ-250-CN-TRCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4059395RL
Cut Tape4059395
Product RangeMultiVolt ECS-2016MVQ Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 2mm x 1.6mm
Supply Voltage Nom3.63V
Product RangeMultiVolt ECS-2016MVQ Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Product Range
MultiVolt ECS-2016MVQ Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.63V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008852
