Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2016MV-240-BN-TR3Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4059393RL
Cut Tape4059393
Product RangeMultiVolt ECS-2016MV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.720 | CNY12.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY11.130 (CNY12.5769) |
| 25+ | CNY10.060 (CNY11.3678) |
| 50+ | CNY9.880 (CNY11.1644) |
| 100+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY8.770 (CNY9.9101) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2016MV-240-BN-TR3Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4059393RL
Cut Tape4059393
Product RangeMultiVolt ECS-2016MV Series
Technical Datasheet
Frequency Nom24MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2mm x 1.6mm
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-2016MV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
24MHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Product Range
MultiVolt ECS-2016MV Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.6V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026555
