Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-200-CDX-0914Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4072619RL
Cut Tape4072619
Product RangeCSM-3X Series
Your Part Number
1,238 In Stock
Need more?
1,238 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.040 | CNY5.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY4.390 (CNY4.9607) |
| 25+ | CNY3.990 (CNY4.5087) |
| 50+ | CNY3.910 (CNY4.4183) |
| 100+ | CNY3.820 (CNY4.3166) |
| 500+ | CNY3.610 (CNY4.0793) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-200-CDX-0914Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4072619RL
Cut Tape4072619
Product RangeCSM-3X Series
Technical Datasheet
Product RangeCSM-3X Series
Frequency Nom20MHz
Crystal Frequency20MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -30ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 7mm x 4.1mm
Operating Temperature Min-60°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CSM-3X Series
Crystal Frequency
20MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 7mm x 4.1mm
Operating Temperature Max
105°C
Frequency Nom
20MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-60°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000153
