Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-200-20-20BM-DPCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4059397RL
Cut Tape4059397
Product RangeCSM-8M Series
Your Part Number
614 In Stock
Need more?
614 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.420 | CNY12.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.420 (CNY14.0346) |
| 10+ | CNY10.820 (CNY12.2266) |
| 25+ | CNY9.830 (CNY11.1079) |
| 50+ | CNY9.650 (CNY10.9045) |
| 100+ | CNY9.460 (CNY10.6898) |
| 500+ | CNY8.540 (CNY9.6502) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-200-20-20BM-DPCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4059397RL
Cut Tape4059397
Product RangeCSM-8M Series
Technical Datasheet
Product RangeCSM-8M Series
Frequency Nom20MHz
Crystal Frequency20MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -100ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 7mm x 5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CSM-8M Series
Crystal Frequency
20MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 7mm x 5mm
Operating Temperature Max
105°C
Frequency Nom
20MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156
