Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-160-20-23A-EN-TRCopy
Manufacturer Standard Lead Time54 weeks
Order Code4059339
Product RangeECX-64A Series
Your Part Number
435 In Stock
Need more?
435 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.560 (CNY8.5428) |
| 10+ | CNY5.930 (CNY6.7009) |
| 25+ | CNY5.850 (CNY6.6105) |
| 50+ | CNY5.770 (CNY6.5201) |
| 100+ | CNY5.690 (CNY6.4297) |
| 500+ | CNY5.450 (CNY6.1585) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.56 (CNY8.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-160-20-23A-EN-TRCopy
Manufacturer Standard Lead Time54 weeks
Order Code4059339
Product RangeECX-64A Series
Technical Datasheet
Frequency Nom16MHz
Product RangeECX-64A Series
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 6mm x 3.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 6mm x 3.5mm
Operating Temperature Max
85°C
Product Range
ECX-64A Series
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0723
