Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-160-10-37-RWM-TR
Order Code
Full Reel3649744
Re-Reel3649620RL
Cut Tape3649620
Product RangeECX-1637 Series
Your Part Number
920 In Stock
Need more?
920 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY4.520 (CNY5.1076) |
| 50+ | CNY3.610 (CNY4.0793) |
| 200+ | CNY3.550 (CNY4.0115) |
| 500+ | CNY3.480 (CNY3.9324) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.050 (CNY3.4465) |
| 3000+ | CNY2.890 (CNY3.2657) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-160-10-37-RWM-TR
Order Code
Full Reel3649744
Re-Reel3649620RL
Cut Tape3649620
Product RangeECX-1637 Series
Technical Datasheet
Product RangeECX-1637 Series
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -15ppm
Frequency Stability + / -15ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECS-160-10-37-RWM-TR is an ECX-1637 series sub miniature SMD crystal. The 2.0 x 1.6 x 0.45mm ceramic package is ideal for LoRa WAN, wireless, cellular and high density applications.
- Frequency is 16MHz
- Frequency tolerance is ±15ppm at +25°C
- Load capacitance of 10pF
- Frequency stability is ±15ppm
- Operating temperature range from -20 to +70°C
- Low profile SMD crystal
Technical Specifications
Product Range
ECX-1637 Series
Crystal Frequency
16MHz
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
70°C
Frequency Nom
16MHz
Frequency Tolerance + / -
15ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
