Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-20-30B-DUCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4059381RL
Cut Tape4059381
Product RangeECX-53B-DU Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.620 | CNY8.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.620 (CNY9.7406) |
| 10+ | CNY7.470 (CNY8.4411) |
| 25+ | CNY6.780 (CNY7.6614) |
| 50+ | CNY6.640 (CNY7.5032) |
| 100+ | CNY6.490 (CNY7.3337) |
| 500+ | CNY5.970 (CNY6.7461) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-20-30B-DUCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4059381RL
Cut Tape4059381
Product RangeECX-53B-DU Series
Technical Datasheet
Product RangeECX-53B-DU Series
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -100ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-53B-DU Series
Crystal Frequency
12MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
125°C
Frequency Nom
12MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092
