Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-18-5PXDU-TRCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4072634RL
Cut Tape4072634
Product RangeCSM-7XDU Series
Your Part Number
588 In Stock
Need more?
588 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.070 | CNY4.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.070 (CNY4.5991) |
| 10+ | CNY4.050 (CNY4.5765) |
| 25+ | CNY3.980 (CNY4.4974) |
| 50+ | CNY3.920 (CNY4.4296) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-18-5PXDU-TRCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4072634RL
Cut Tape4072634
Product RangeCSM-7XDU Series
Technical Datasheet
Product RangeCSM-7XDU Series
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -100ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CSM-7XDU Series
Crystal Frequency
12MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 11.4mm x 4.8mm
Operating Temperature Max
125°C
Frequency Nom
12MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
