Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-10-36B-CWY-TRCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel4144677
Re-Reel4144751RL
Cut Tape4144751
Product RangeECX-2236B Series
Your Part Number
1,180 In Stock
Need more?
1,180 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.360 | CNY3.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.950 (CNY3.3335) |
| 50+ | CNY2.680 (CNY3.0284) |
| 200+ | CNY2.560 (CNY2.8928) |
| 500+ | CNY2.330 (CNY2.6329) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.230 (CNY2.5199) |
| 3000+ | CNY2.020 (CNY2.2826) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-10-36B-CWY-TRCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel4144677
Re-Reel4144751RL
Cut Tape4144751
Product RangeECX-2236B Series
Technical Datasheet
Frequency Nom12MHz
Product RangeECX-2236B Series
Crystal Frequency12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -15ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
85°C
Product Range
ECX-2236B Series
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
