Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-10-33B-CKM-TRCopy
Manufacturer Standard Lead Time1 weeks
Order Code
Full Reel3649743
Re-Reel3649619RL
Cut Tape3649619
Product RangeECS-33B Series
Your Part Number
2,882 In Stock
Need more?
2,882 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.360 | CNY3.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.940 (CNY3.3222) |
| 50+ | CNY2.670 (CNY3.0171) |
| 200+ | CNY2.560 (CNY2.8928) |
| 500+ | CNY2.320 (CNY2.6216) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.190 (CNY2.4747) |
| 3000+ | CNY2.150 (CNY2.4295) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-10-33B-CKM-TRCopy
Manufacturer Standard Lead Time1 weeks
Order Code
Full Reel3649743
Re-Reel3649619RL
Cut Tape3649619
Product RangeECS-33B Series
Technical Datasheet
Product RangeECS-33B Series
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECS-120-10-33B-CKM-TR is an ECS-33B series SMD crystal. The miniature ECS-33B is a compact SMD crystal that offers low aging of ±1 ppm first year. The industry standard 3.2 x 2.5 x 0.8mm ceramic package is ideal for today’s wireless applications.
- Frequency is 12MHz
- Frequency tolerance is ±10ppm at +25°C
- Load capacitance of 10pF
- Frequency stability is ±10ppm
- Operating temperature range from -20 to +70°C
Technical Specifications
Product Range
ECS-33B Series
Crystal Frequency
12MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Frequency Nom
12MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
