Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-080-18-23A-JGN-TRCopy
Manufacturer Standard Lead Time75 weeks
Order Code
Re-Reel4059338RL
Cut Tape4059338
Product RangeECX-64A Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.310 | CNY8.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.310 (CNY9.3903) |
| 10+ | CNY7.220 (CNY8.1586) |
| 25+ | CNY6.550 (CNY7.4015) |
| 50+ | CNY6.420 (CNY7.2546) |
| 100+ | CNY6.280 (CNY7.0964) |
| 500+ | CNY5.170 (CNY5.8421) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-080-18-23A-JGN-TRCopy
Manufacturer Standard Lead Time75 weeks
Order Code
Re-Reel4059338RL
Cut Tape4059338
Product RangeECX-64A Series
Technical Datasheet
Product RangeECX-64A Series
Frequency Nom8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 6mm x 3.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-64A Series
Crystal Frequency
8MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 6mm x 3.5mm
Operating Temperature Max
85°C
Frequency Nom
8MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0723
