Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPTEK
Manufacturer Part NoEB3250YA12-12.000M TR
Order Code
Re-Reel3264691RL
Cut Tape3264691
Product RangeEB3250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.090 | CNY8.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY6.830 (CNY7.7179) |
| 25+ | CNY6.290 (CNY7.1077) |
| 50+ | CNY6.090 (CNY6.8817) |
| 100+ | CNY5.890 (CNY6.6557) |
| 500+ | CNY5.320 (CNY6.0116) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoEB3250YA12-12.000M TR
Order Code
Re-Reel3264691RL
Cut Tape3264691
Product RangeEB3250 Series
Technical Datasheet
Product RangeEB3250 Series
Frequency12MHz
Oscillator MountingSMD
No. of Pins4 Pin
Frequency Tolerance± 30ppm
Frequency Stability± 50ppm
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EB3250 Series
Oscillator Mounting
SMD
Frequency Tolerance
± 30ppm
No. of Pins
4Pins
Operating Temperature Max
125°C
Frequency
12MHz
No. of Pins
4 Pin
Frequency Stability
± 50ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
