Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPTEK
Manufacturer Part NoEB3250YA12-10.000M TR
Order Code
Re-Reel3264690RL
Cut Tape3264690
Product RangeEB3250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.630 | CNY7.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 10+ | CNY6.640 (CNY7.5032) |
| 25+ | CNY6.030 (CNY6.8139) |
| 50+ | CNY5.910 (CNY6.6783) |
| 100+ | CNY5.780 (CNY6.5314) |
| 500+ | CNY5.240 (CNY5.9212) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoEB3250YA12-10.000M TR
Order Code
Re-Reel3264690RL
Cut Tape3264690
Product RangeEB3250 Series
Technical Datasheet
Frequency10MHz
Product RangeEB3250 Series
Oscillator MountingSMD
No. of Pins4 Pin
Frequency Tolerance± 30ppm
Frequency Stability± 50ppm
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
10MHz
Oscillator Mounting
SMD
Frequency Tolerance
± 30ppm
No. of Pins
4Pins
Operating Temperature Max
125°C
Product Range
EB3250 Series
No. of Pins
4 Pin
Frequency Stability
± 50ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
