Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPTEK
Manufacturer Part NoEB2532YA12-40.000M TRCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3264681RL
Cut Tape3264681
Product RangeEB2532 Series
Your Part Number
2,675 In Stock
Need more?
2,675 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.950 | CNY4.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.950 (CNY5.5935) |
| 10+ | CNY4.280 (CNY4.8364) |
| 25+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY3.810 (CNY4.3053) |
| 100+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY3.380 (CNY3.8194) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoEB2532YA12-40.000M TRCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3264681RL
Cut Tape3264681
Product RangeEB2532 Series
Technical Datasheet
Product RangeEB2532 Series
Frequency40MHz
Oscillator MountingSMD
No. of Pins4 Pin
Frequency Tolerance± 30ppm
Frequency Stability± 50ppm
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
EB2532YA12-40.000M TR is an automotive grade crystal resonator in a SMD package.
- Frequency is 40MHz
- Frequency tolerance is ±15ppm at +25°C
- Frequency stability is ±30ppm
- 12pF parallel resonant
- Operating temperature range from -40 to +85°C
- ±3ppm/year maximum aging at 25°C
Technical Specifications
Product Range
EB2532 Series
Oscillator Mounting
SMD
Frequency Tolerance
± 30ppm
No. of Pins
4Pins
Operating Temperature Max
125°C
Frequency
40MHz
No. of Pins
4 Pin
Frequency Stability
± 50ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
