Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPTEK
Manufacturer Part NoEB2532JA12-30.000M TR
Order Code
Re-Reel3264663RL
Cut Tape3264663
Product RangeEB2532 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY4.530 (CNY5.1189) |
| 25+ | CNY4.110 (CNY4.6443) |
| 50+ | CNY4.030 (CNY4.5539) |
| 100+ | CNY3.950 (CNY4.4635) |
| 500+ | CNY3.580 (CNY4.0454) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoEB2532JA12-30.000M TR
Order Code
Re-Reel3264663RL
Cut Tape3264663
Product RangeEB2532 Series
Technical Datasheet
Product RangeEB2532 Series
Frequency30MHz
Oscillator MountingSMD
No. of Pins4 Pin
Frequency Tolerance± 15ppm
Frequency Stability± 30ppm
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EB2532 Series
Oscillator Mounting
SMD
Frequency Tolerance
± 15ppm
No. of Pins
4Pins
Operating Temperature Max
85°C
Frequency
30MHz
No. of Pins
4 Pin
Frequency Stability
± 30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
