Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPTEK
Manufacturer Part NoEB2532JA12-26.000M TR
Order Code
Re-Reel3264659RL
Cut Tape3264659
Product RangeEB2532 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.090 | CNY4.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.090 (CNY4.6217) |
| 10+ | CNY3.620 (CNY4.0906) |
| 25+ | CNY3.590 (CNY4.0567) |
| 50+ | CNY3.550 (CNY4.0115) |
| 100+ | CNY3.360 (CNY3.7968) |
| 500+ | CNY3.220 (CNY3.6386) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoEB2532JA12-26.000M TR
Order Code
Re-Reel3264659RL
Cut Tape3264659
Product RangeEB2532 Series
Technical Datasheet
Frequency26MHz
Product RangeEB2532 Series
Oscillator MountingSMD
No. of Pins4 Pin
Frequency Tolerance± 15ppm
Frequency Stability± 30ppm
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
26MHz
Oscillator Mounting
SMD
Frequency Tolerance
± 15ppm
No. of Pins
4Pins
Operating Temperature Max
85°C
Product Range
EB2532 Series
No. of Pins
4 Pin
Frequency Stability
± 30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
