Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPTEK
Manufacturer Part NoEA2532LA18-32.000M TR
Order Code
Re-Reel3264601RL
Cut Tape3264601
Product RangeMultiVolt ECS-327ATQMV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.750 | CNY3.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.750 (CNY4.2375) |
| 10+ | CNY3.270 (CNY3.6951) |
| 25+ | CNY2.970 (CNY3.3561) |
| 50+ | CNY2.910 (CNY3.2883) |
| 100+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.420 (CNY2.7346) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoEA2532LA18-32.000M TR
Order Code
Re-Reel3264601RL
Cut Tape3264601
Product RangeMultiVolt ECS-327ATQMV Series
Technical Datasheet
Product RangeMultiVolt ECS-327ATQMV Series
Frequency32MHz
Oscillator MountingSMD
No. of Pins4 Pin
Frequency Tolerance± 15ppm
Frequency Stability± 30ppm
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MultiVolt ECS-327ATQMV Series
Oscillator Mounting
SMD
Frequency Tolerance
± 15ppm
No. of Pins
4Pins
Operating Temperature Max
85°C
Frequency
32MHz
No. of Pins
4 Pin
Frequency Stability
± 30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
