Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPTEK
Manufacturer Part NoE1SJA18-7.3728M TR
Order Code
Re-Reel3264314RL
Cut Tape3264314
Product RangeE1S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.470 (CNY1.6611) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoE1SJA18-7.3728M TR
Order Code
Re-Reel3264314RL
Cut Tape3264314
Product RangeE1S Series
Technical Datasheet
Product RangeE1S Series
Frequency Nom7.3728MHz
Crystal Frequency7.3728MHz
Frequency Tolerance + / -15ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 13.3mm x 4.85mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC2-ethoxyethyl acetate (25-Jun-2025)
Technical Specifications
Product Range
E1S Series
Crystal Frequency
7.3728MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 13.3mm x 4.85mm
Operating Temperature Max
85°C
Frequency Nom
7.3728MHz
Frequency Tolerance + / -
15ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
2-ethoxyethyl acetate (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-ethoxyethyl acetate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000427
