Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN853SCopy
Manufacturer Standard Lead Time8 weeks
Order Code2483404
Also Known AsGTIN UPC EAN: 5012095611479
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.940 (CNY159.2622) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY140.94 (CNY159.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN853SCopy
Manufacturer Standard Lead Time8 weeks
Order Code2483404
Also Known AsGTIN UPC EAN: 5012095611479
Technical Datasheet
Diameter12mm
Height1mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
A adhesive backed disc magnets which are round coin-shaped magnets which have an adhesive backed layer on one pole. The adhesive layer is a 3M™ adhesive with a protective backing strip, simply remove the protective backing strip and press the adhesive backed Neodymium disc magnets onto the item you want to adhere to.
- 3M™ 486 adhesive backing for best adhesion
- Quick release tab for fast and effective liner removal
- Strongest magnet material
- Maximum operating temperature 80°C
Technical Specifications
Diameter
12mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0416
