Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1102/NEO/BLK/FCopy
Manufacturer Standard Lead Time22 weeks
Order Code3254746
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.230 (CNY59.0199) |
| 10+ | CNY45.830 (CNY51.7879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.23 (CNY59.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1102/NEO/BLK/FCopy
Manufacturer Standard Lead Time22 weeks
Order Code3254746
Technical Datasheet
Diameter25mm
Height7.7mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
25mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
7.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
