Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.870 (CNY93.6431) |
| 5+ | CNY77.090 (CNY87.1117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.87 (CNY93.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1080/NEO/BLK/F
Order Code3254788
Technical Datasheet
Diameter53mm
Height43.5mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
53mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
43.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
