Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2S130-AB03-10Copy
Manufacturer Standard Lead Time30 weeks
Order Code2575878
Product RangeW2S130 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,632.750 (CNY1,845.0075) |
| 25+ | CNY1,600.120 (CNY1,808.1356) |
| 50+ | CNY1,567.430 (CNY1,771.1959) |
| 100+ | CNY1,566.200 (CNY1,769.806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,632.75 (CNY1,845.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2S130-AB03-10Copy
Manufacturer Standard Lead Time30 weeks
Order Code2575878
Product RangeW2S130 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Bearing TypeBall Bearing
Air Flow - CFM-
Power Rating39W
Power Connection Type2 Lead Wires
IP RatingIP54
Product RangeW2S130 Series
SVHCLead (14-Jun-2023)
Technical Specifications
Nominal Rated Voltage AC
230V
Air Flow - CFM
-
Power Connection Type
2 Lead Wires
Product Range
W2S130 Series
Bearing Type
Ball Bearing
Power Rating
39W
IP Rating
IP54
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for W2S130-AB03-10
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.11132
