Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2S130-AA03-87Copy
Manufacturer Standard Lead Time11 weeks
Order Code4336581
Product RangeW2S130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,794.320 (CNY2,027.5816) |
| 5+ | CNY1,758.460 (CNY1,987.0598) |
| 10+ | CNY1,722.530 (CNY1,946.4589) |
| 25+ | CNY1,686.670 (CNY1,905.9371) |
| 50+ | CNY1,650.740 (CNY1,865.3362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,794.32 (CNY2,027.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2S130-AA03-87Copy
Manufacturer Standard Lead Time11 weeks
Order Code4336581
Product RangeW2S130 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM223.6CFM
Noise Rating53dBA
Power Rating39W
Rated Speed3250rpm
Power Connection Type5 Lead Wires
Current Rating310mA
IP RatingIP20
Air Flow - m3/min1.7m³/min
Product RangeW2S130 Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
3250rpm
Current Rating
310mA
Air Flow - m3/min
1.7m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
223.6CFM
Power Rating
39W
Power Connection Type
5 Lead Wires
IP Rating
IP20
Product Range
W2S130 Series
Technical Docs (2)
Alternatives for W2S130-AA03-87
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.052352
