Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY816.560 (CNY922.7128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY816.56 (CNY922.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2S130-AA03-01
Order Code4338053
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size138.3mm
External Depth56.9mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating39W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min-
Product Range-
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
138.3mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
3250rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Circular
External Depth
56.9mm
Air Flow - CFM
-
Power Rating
39W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86184
