Print Page
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY416.370 (CNY470.4981) |
| 5+ | CNY407.630 (CNY460.6219) |
| 10+ | CNY395.140 (CNY446.5082) |
| 25+ | CNY385.540 (CNY435.6602) |
| 50+ | CNY377.230 (CNY426.2699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY416.37 (CNY470.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9956Copy
Order Code9600957
Product Range9900
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM68.9CFM
Noise Rating37dBA
Power Rating14W
Rated Speed2450rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min1.93m³/min
Product Range9900
SVHCLead (14-Jun-2023)
Alternatives for 9956
2 Products Found
Product Overview
The renowned ebm-papst range of fans is based on experience gained from decades of development know-how, millions of units in series production, and the innovation competence of a world-wide technology pioneer. Most incorporate the world-famous ebm-papst external rotor principle where the fan blades are directly attached to the external rotor motor.
- High product quality
- Can be operated at 50 or 60Hz
- Long service life
- Sturdy construction
- Terminal power connection
- IP20 protection rating
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
2450rpm
Current Rating
-
Air Flow - m3/min
1.93m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
68.9CFM
Power Rating
14W
Power Connection Type
Terminals
IP Rating
IP20
Product Range
9900
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326

