Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9920126000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912789
Also Known AsLZ126
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.260 (CNY69.2238) |
| 5+ | CNY59.790 (CNY67.5627) |
| 10+ | CNY58.310 (CNY65.8903) |
| 25+ | CNY55.280 (CNY62.4664) |
| 50+ | CNY52.240 (CNY59.0312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.26 (CNY69.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9920126000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912789
Also Known AsLZ126
Technical Datasheet
For Use WithEBM-PAPST 2/3 x 0.5mm Flat Plug AC Fans
Voltage Rating-
Fan Side ConnectorStraight Plug
Current Rating-
Cable Length1m
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
EBM-PAPST 2/3 x 0.5mm Flat Plug AC Fans
Fan Side Connector
Straight Plug
Cable Length
1m
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
-
Current Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
