Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9920038000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912785
Also Known AsLZ38
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.360 (CNY64.8168) |
| 5+ | CNY56.830 (CNY64.2179) |
| 10+ | CNY56.290 (CNY63.6077) |
| 25+ | CNY55.750 (CNY62.9975) |
| 50+ | CNY53.590 (CNY60.5567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.36 (CNY64.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9920038000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912785
Also Known AsLZ38
Technical Datasheet
Fan Guard TypeSteel - Wire Form
Fixing Centres161.9mm
Colour / FinishZinc / Nickel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
161.9mm
Product Range
-
For Use With
EBM-PAPST 172mm Size VWEG172P and VWEG172X Series Axial Fans
Colour / Finish
Zinc / Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088
