Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9920032004Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912784
Also Known AsLZ32-4
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.300 (CNY54.579) |
| 5+ | CNY43.850 (CNY49.5505) |
| 10+ | CNY39.390 (CNY44.5107) |
| 25+ | CNY37.370 (CNY42.2281) |
| 50+ | CNY35.340 (CNY39.9342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.30 (CNY54.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9920032004Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912784
Also Known AsLZ32-4
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithEBM-PAPST 80 x 80mm Size VWCD080A, VWCD080Y, VWCE080P, VWCF080J and VVY0076X Series Axial Fans
Fixing Centres71.5mm
Colour / FinishZinc / Nickel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
71.5mm
Product Range
-
For Use With
EBM-PAPST 80 x 80mm Size VWCD080A, VWCD080Y, VWCE080P, VWCF080J and VVY0076X Series Axial Fans
Colour / Finish
Zinc / Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
