Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9920032001Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912783
Also Known AsLZ32P
Your Part Number
36 In Stock
24 more incoming. You can reserve stock now
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.560 (CNY26.6228) |
| 5+ | CNY22.710 (CNY25.6623) |
| 10+ | CNY21.830 (CNY24.6679) |
| 25+ | CNY21.170 (CNY23.9221) |
| 50+ | CNY20.100 (CNY22.713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.56 (CNY26.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9920032001Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912783
Also Known AsLZ32P
Technical Datasheet
Fan Guard TypePlastic
For Use WithEBM-PAPST 80 x 80mm Size Compact Fans
Fixing Centres71.5mm
Colour / Finish-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centres
71.5mm
Product Range
-
For Use With
EBM-PAPST 80 x 80mm Size Compact Fans
Colour / Finish
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
