Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9920028000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912782
Also Known AsLZ28
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.980 (CNY36.1374) |
| 5+ | CNY30.350 (CNY34.2955) |
| 10+ | CNY28.720 (CNY32.4536) |
| 25+ | CNY28.150 (CNY31.8095) |
| 50+ | CNY27.580 (CNY31.1654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.98 (CNY36.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9920028000Copy
Manufacturer Standard Lead Time21 weeks
Order Code4912782
Also Known AsLZ28
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithEBM-PAPST 60 x 60mm Size VWCB060F, VWCD060A, VWCD060X, VWCD060Y and VWCE060J Series Axial Fans
Fixing Centres50mm
Colour / FinishZinc / Nickel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
50mm
Product Range
-
For Use With
EBM-PAPST 60 x 60mm Size VWCB060F, VWCD060A, VWCD060X, VWCD060Y and VWCE060J Series Axial Fans
Colour / Finish
Zinc / Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
